Part Details for 767161203GP by CTS Corporation
Overview of 767161203GP by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 767161203GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-161-R20KP-ND
|
DigiKey | RES ARRAY 15 RES 20K OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1053 In Stock |
|
$1.1759 / $2.8900 | Buy Now |
DISTI #
767161203GP
|
Avnet Americas | Resistor, Network, 20 kOhm, ± 2%, 2.3 W, 15 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767161203GP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
774-767161203GP
|
Mouser Electronics | Resistor Networks & Arrays 20Kohms 16Pin 2% Bussed RoHS: Compliant | 77 |
|
$1.1700 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1032 Package Multiple: 43 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 20 Kohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
|
Bristol Electronics | 8014 |
|
RFQ |
Part Details for 767161203GP
767161203GP CAD Models
767161203GP Part Data Attributes
|
767161203GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767161203GP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.15W, 20000ohm, 50V, 2% +/-Tol, -100,100ppm/Cel, 4422
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |