Part Details for 767163102GP by CTS Corporation
Overview of 767163102GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767163102GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-163-R1KP-ND
|
DigiKey | RES ARRAY 8 RES 1K OHM 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2030 In Stock |
|
$1.1452 / $2.8200 | Buy Now |
DISTI #
767163102GP
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 767163102GP) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 113 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
774-767163102GP
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 16Pin 2% Isolated RoHS: Compliant | 1413 |
|
$1.1400 / $2.8200 | Buy Now |
|
Future Electronics | 767 Series 11.18 x 5.59 mm 2.3 W 1 kOhm ±2 % 50 V SMT Resistor Network - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1032 Package Multiple: 43 Container: Tube | 0Tube |
|
$1.1600 / $1.3200 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 1 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant |
831 In Stock 831 On Order |
|
$1.1100 / $1.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | 697 |
|
RFQ | ||
DISTI #
767163102GP
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 767163102GP) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 113 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
767163102GP
|
Avnet Americas | Res Thick Film NET 1K Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 767163102GP) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 113 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
767163102GP
|
Avnet Abacus | Res Thick Film NET 1K Ohm 2% 2.3W �100ppm/�C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack (Alt: 767163102GP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 767163102GP
767163102GP CAD Models
767163102GP Part Data Attributes
|
767163102GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767163102GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767163102GP
This table gives cross-reference parts and alternative options found for 767163102GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767163102GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767163102GTR13 | Array/Network Resistor, Isolated, 2.3W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 767163102GP vs 767163102GTR13 |
767163102GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT | CTS Corporation | 767163102GP vs 767163102GPTR13 |
767163102GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT | CTS Corporation | 767163102GP vs 767163102GTR7 |
767163102GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767163102GP vs 767163102GPTR7 |