-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-163-R10KP-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 16SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1170 In Stock |
|
$1.1749 / $2.8900 | Buy Now |
DISTI #
767163103GP
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767163103GP) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 229 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
774-767163103GP
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 16Pin 2% Isolated RoHS: Compliant | 1051 |
|
$1.1700 / $2.8900 | Buy Now |
|
Future Electronics | 767 Series 11.18 x 5.59 mm 2.3 W 10 kOhm ±2 % 50 V SMT Resistor Network -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1032 Package Multiple: 43 Container: Tube | 0Tube |
|
$1.1800 / $1.3000 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 10 Kohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant |
637 In Stock |
|
$1.2100 / $2.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 258 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 371 |
|
RFQ | ||
DISTI #
767163103GP
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767163103GP) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 229 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
767163103GP
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 767163103GP) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 229 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
767163103GP
|
Avnet Asia | Resistor, Network, 10 kOhm, ± 2%, 2.3 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: 767163103GP) RoHS: Compliant Min Qty: 1032 Package Multiple: 1032 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767163103GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767163103GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Isolated | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.16 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 767163103GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767163103GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767163103GTR13 | Array/Network Resistor, Isolated, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 767163103GP vs 767163103GTR13 |
767163103GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT | CTS Corporation | 767163103GP vs 767163103GTR7 |
767163103GSP | Array/Network Resistor, Isolated, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 767163103GP vs 767163103GSP |
767163103GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT | CTS Corporation | 767163103GP vs 767163103GPTR13 |
767163103GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 767163103GP vs 767163103GPTR7 |