767163271G
CTS Corporation
Description: RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244

Overview of 767163271G by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 767163271G by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 767163271G by CTS Corporation

767163271G
CTS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
, 2244
Reach Compliance Code
unknown
ECCN Code
EAR99
Element Power Dissipation
0.3 W
First Element Resistance
270 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Rated Power Dissipation (P)
2.3 W
Rated Temperature
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2244
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 767163271G
    CTS Corporation
    RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244
    VS

Alternate Parts for 767163271G

This table gives cross-reference parts and alternative options found for 767163271G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767163271G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
767163271GPSP Array/Network Resistor, Isolated, 2.3W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT CTS Corporation 767163271G vs 767163271GPSP
767163271GP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 767163271G vs 767163271GP
767163271GSP RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT CTS Corporation 767163271G vs 767163271GSP
767163271GTR13 Array/Network Resistor, Isolated, 2.3W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 767163271G vs 767163271GTR13
767163271GTR7 RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT CTS Corporation 767163271G vs 767163271GTR7
767163271GPTR13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT CTS Corporation 767163271G vs 767163271GPTR13
Part Number Description Manufacturer Compare
767163271GTR7 RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT CTS Corporation 767163271G vs 767163271GTR7
768163271GPTR13 Array/Network Resistor, Isolated, 2.3W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 767163271G vs 768163271GPTR13
768163271GSP RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, CHIP CTS Corporation 767163271G vs 768163271GSP
768163271GP Array/Network Resistor, Isolated, 2.3W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 767163271G vs 768163271GP
768163271GPTR7 Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 767163271G vs 768163271GPTR7
768163271GTR7 Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 767163271G vs 768163271GTR7
768163271GTR13 Array/Network Resistor, Isolated, 2.3W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP CTS Corporation 767163271G vs 768163271GTR13
767163271GP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.3W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 767163271G vs 767163271GP
767163271GSP RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT CTS Corporation 767163271G vs 767163271GSP
767163271GTR13 Array/Network Resistor, Isolated, 2.3W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 767163271G vs 767163271GTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 767163271G by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 767163271G by CTS Corporation

Select Manufacturer
Which Manufacturer of 767163271G would you like to use for your alert(s)?
  • Please alert me when 767163271G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 767163271G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 767163271G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 767163271G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 767163271G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 767163271G by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: