-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 114 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767171-3-ND
|
DigiKey | CONN RCPT 114POS SMD GOLD Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.9256 | Buy Now |
DISTI #
767171-3
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 3Power/114Signal POS 0.64mm/2.54mm Solder ST Thru-Hole/SMD (Alt: 767171-3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 | 0 |
|
$34.6165 / $41.6571 | Buy Now |
DISTI #
571-767171-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICTOR RECEPT ASSY, 114 POS. | 0 |
|
$38.8100 | Order Now |
DISTI #
AMP767171-3
|
Heilind Electronics | MICTOR RECEPT ASSY, 114 POS. | Americas - 0 in Stock |
|
$43.1412 | Buy Now |
|
Onlinecomponents.com | MICTOR RECEPT ASSY, 114 POS. | 0 |
|
$37.1800 / $109.1300 | Buy Now |
DISTI #
AMP767171-3
|
Interstate Connecting Components | MICTOR RECEPT ASSY, 114 POS. | 0 |
|
$43.1412 | Buy Now |
|
Master Electronics | MICTOR RECEPT ASSY, 114 POS. | 0 |
|
$37.1800 / $109.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767171-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767171-3
TE Connectivity
Board Stacking Connector, 114 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 | |
UL Flammability Code | 94V-0 |