Part Details for 76745-106-72LF by Amphenol Communications Solutions
Overview of 76745-106-72LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76745-106-72LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ5500
|
Newark | Bergstik |Amphenol Communications Solutions 76745-106-72LF Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$24.4400 / $27.0600 | Buy Now |
DISTI #
2266-76745-106-72LF-ND
|
DigiKey | CONN HDR 72POS 0.100" STACK T/H Min Qty: 3 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$20.9100 / $26.4400 | Buy Now |
DISTI #
76745-106-72LF-ND
|
DigiKey | CONN HDR 72POS 0.100" STACK T/H Min Qty: 3 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.0241 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 11 Weeks | 0 |
|
$12.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$20.3000 / $23.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$20.3000 / $23.9300 | Buy Now |