Part Details for 76745-159-50LF by Amphenol Corporation
Overview of 76745-159-50LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-331-50LF | Amphenol Communications Solutions | BERGSTIK | |
76745-831-50LF | Amphenol Communications Solutions | BERGSTIK | |
76745-1CY-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 76745-159-50LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76745-159-50LF
|
Avnet Americas | Connector Stacker Header 50 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 76745-159-50LF) Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |