Part Details for 76745-168-60LF by Amphenol Communications Solutions
Overview of 76745-168-60LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-579-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. | |
76745-633-60LF | Amphenol Communications Solutions | BERGSTIK | |
76745-168-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 76745-168-60LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9123
|
Newark | Bergstik Rohs Compliant: Yes |Amphenol Communications Solutions 76745-168-60LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 | Buy Now |
DISTI #
76745-168-60LF-ND
|
DigiKey | CONN HDR 60POS 0.100" STACK T/H Min Qty: 500 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.3127 | Buy Now |