There are no models available for this part yet.
Overview of 76745-1ER-14LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-321-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
76745-1EW-14LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking header, Through Hole, Double Row, 14 Positions. | |
76745-8AG-14LF | Amphenol Communications Solutions | BERGSTIK STACKING HEADER |
Price & Stock for 76745-1ER-14LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76745-1ER-14LF
|
Avnet Americas | Connector Board Stacker Header 14POS 6.1mm Stack Height 2.54mm Solder Straight Through Hole Bag - Bulk (Alt: 76745-1ER-14LF) Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-767451ER14LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BERGSTIK | 0 |
|
Order Now |