Part Details for 76745-579-60LF by Amphenol Corporation
Overview of 76745-579-60LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-579-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. | |
76745-633-60LF | Amphenol Communications Solutions | BERGSTIK | |
76745-168-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 76745-579-60LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76745-579-60LF
|
Avnet Americas | Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bag (Alt: 76745-579-60LF) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 11 Weeks, 2 Days Container: Bag | 0 |
|
$10.4664 | Buy Now |
DISTI #
649-76745-579-60LF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK-76745-579-60LF RoHS: Compliant | 0 |
|
$12.3100 | Order Now |
DISTI #
76745-579-60LF
|
Avnet Abacus | Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole Poly Bag (Alt: 76745-579-60LF) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |