Part Details for 76745-7EX-04LF by Amphenol Corporation
Overview of 76745-7EX-04LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76745-7EX-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76745-7EX-04LF
|
Avnet Americas | Connector Board Stacker Header 4Position 2.54mm Solder Straight Through Hole Bag - Bulk (Alt: 76745-7EX-04LF) Min Qty: 5600 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-767457EX04LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 4 Positions. | 0 |
|
$0.2690 / $0.2880 | Order Now |