Part Details for 7675361 (ALTERNATE: 7675361) by RS Pro
Overview of 7675361 (ALTERNATE: 7675361) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7675361 (ALTERNATE: 7675361)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71816132
|
RS | PCB Mount Magnetic Buzzer Internal Drive 94dB 35mA 2.6kHz Through Hole | RS PRO 7675361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 |
|
$0.4600 / $0.6500 | Buy Now |