Part Details for 767KS15 by Switchcraft Conxall
Overview of 767KS15 by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 767KS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4051
|
Newark | Sealed Power Plg, 5A, 30Vdc, 2.1Mm Pin Dia, Gender:Plug, Current Rating:5A, Pin Diameter:2.1Mm, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.1Mm, Voltage Rating:30V Rohs Compliant: Yes |Switchcraft/conxall 767KS15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$5.8300 / $8.5500 | Buy Now |
DISTI #
SC1388-ND
|
DigiKey | CONN PWR PLUG 2.1X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
419 In Stock |
|
$5.5625 / $8.2900 | Buy Now |
DISTI #
502-767KS15
|
Mouser Electronics | DC Power Connectors Pwr Plug Sealed IP68 2.1mm lckg Red Tip RoHS: Compliant | 218 |
|
$5.5600 / $7.3200 | Buy Now |
DISTI #
70214413
|
RS | Sealed Power Plug center pin 0.084 Red Tip 0.150-0.175 Cable OD Range IP68/N | Switchcraft 767KS15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 86 |
|
$4.0700 | Buy Now |
DISTI #
SWC767KS15
|
Heilind Electronics | SEALED 2.1MM PWR PLG | Americas - 47 in Stock |
|
$5.4063 / $7.1775 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Plug - 5 A - 2.1 mm - 12 mm - Cable Mount - Solder. RoHS: Compliant |
114 In Stock |
|
$4.4900 / $8.3500 | Buy Now |
DISTI #
65016221
|
Verical | Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 | Americas - 110 |
|
$7.9829 / $10.8583 | Buy Now |
DISTI #
767KS15
|
TTI | DC Power Connectors Pwr Plug Sealed IP68 2.1mm lckg Red Tip RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 49 In Stock |
|
$6.9500 | Buy Now |
DISTI #
SWC767KS15
|
Interstate Connecting Components | SEALED 2.1MM PWR PLG | 15 |
|
$5.4063 / $7.1775 | Buy Now |
DISTI #
000000000003147708
|
Sager | DC Power Connectors Pwr Plug Sealed IP68 2.1mm lckg Red Tip Min Qty: 1 | 88 |
|
$6.2400 / $7.1100 | Buy Now |
Part Details for 767KS15
767KS15 CAD Models
767KS15 Part Data Attributes:
|
767KS15
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
767KS15
Switchcraft Conxall
Circular DC Power Connector, 2.1mm Dia, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 | |
Mounting Type | CABLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 5 A | |
Reference Standard | NEMA | |
Termination Type | CLAMP |