Part Details for 768163330GPTR13 by CTS Corporation
Overview of 768163330GPTR13 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768163330GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768163330GPTR13-ND
|
DigiKey | RES ARRAY 8 RES 33 OHM 16SOIC Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1899 | Buy Now |
DISTI #
768163330GPTR13
|
Avnet Americas | Res Thick Film NET 33 Ohm 2% 2.3W ±200ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 768163330GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
774-768163330GPTR13
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 33 RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 33 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.1500 / $2.4000 | Buy Now |
DISTI #
768163330GPTR13
|
Avnet Americas | Res Thick Film NET 33 Ohm 2% 2.3W ±200ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: 768163330GPTR13) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
768163330GPTR13
|
Richardson RFPD | SMT ARRAY RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.2200 | Buy Now |
Part Details for 768163330GPTR13
768163330GPTR13 CAD Models
768163330GPTR13 Part Data Attributes:
|
768163330GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768163330GPTR13
CTS Corporation
Array/Network Resistor, Isolated, 2.3W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 33 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768163330GPTR13
This table gives cross-reference parts and alternative options found for 768163330GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768163330GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768163330G | Array/Network Resistor, Isolated, 2.3W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768163330GPTR13 vs 768163330G |
768163330GPTR | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768163330GPTR13 vs 768163330GPTR |
768163330GPTR7 | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768163330GPTR13 vs 768163330GPTR7 |
768163330GTR13 | Array/Network Resistor, Isolated, 2.3W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244, CHIP | CTS Corporation | 768163330GPTR13 vs 768163330GTR13 |
768163330GTR7 | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768163330GPTR13 vs 768163330GTR7 |
768163330GP | Array/Network Resistor, Isolated, 2.3W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768163330GPTR13 vs 768163330GP |
768163330GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 768163330GPTR13 vs 768163330GTR |