Part Details for 768163471GP by CTS Corporation
Overview of 768163471GP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768163471GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768163471GP-ND
|
DigiKey | RES ARRAY 8 RES 470 OHM 16SOIC Min Qty: 1032 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2132 | Buy Now |
DISTI #
768163471GP
|
Avnet Americas | Res Thick Film NET 470 Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 768163471GP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1920 / $1.3952 | Buy Now |
DISTI #
774-768163471GP
|
Mouser Electronics | Resistor Networks & Arrays ISOLATED 470 RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1032 Package Multiple: 43 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$1.1900 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 470 ohm (+/-) 2% - 200mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
|
Bristol Electronics | 1486 |
|
RFQ | ||
DISTI #
768163471GP
|
Avnet Abacus | (Alt: 768163471GP) RoHS: Compliant Min Qty: 1032 Package Multiple: 43 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 768163471GP
768163471GP CAD Models
768163471GP Part Data Attributes
|
768163471GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768163471GP
CTS Corporation
Array/Network Resistor, Isolated, 2.3W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 470 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768163471GP
This table gives cross-reference parts and alternative options found for 768163471GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768163471GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768163471GPTR13 | Array/Network Resistor, Isolated, 2.3W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 768163471GP vs 768163471GPTR13 |
768163471GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 768163471GP vs 768163471GTR |
768163471GTR7 | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768163471GP vs 768163471GTR7 |
768163471GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2.3W, SURFACE MOUNT, CHIP | CTS Corporation | 768163471GP vs 768163471GSP |
768163471GTR13 | Array/Network Resistor, Isolated, 2.3W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP | CTS Corporation | 768163471GP vs 768163471GTR13 |
768163471GPTR | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768163471GP vs 768163471GPTR |
768163471G | Array/Network Resistor, Isolated, 2.3W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 768163471GP vs 768163471G |
768163471GPTR7 | Array/Network Resistor, Isolated, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 768163471GP vs 768163471GPTR7 |