768165111DGTR7
CTS Corporation
Description: Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Overview of 768165111DGTR7 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 768165111DGTR7 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 768165111DGTR7 by CTS Corporation

768165111DGTR7
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
DUAL TERMINATOR
Element Power Dissipation
0.15 W
First Element Resistance
220 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
TERMINATOR
Number of Elements
2
Number of Functions
14
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
2.3 W
Rated Temperature
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
220 Ω
Size Code
2244
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 768165111DGTR7
    CTS Corporation
    Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
    VS

Alternate Parts for 768165111DGTR7

This table gives cross-reference parts and alternative options found for 768165111DGTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768165111DGTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
768165111DPTR Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DPTR
768165111DGPTR13 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DGPTR13
768165111DGPSP Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DGPSP
768165111D Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768165111DGTR7 vs 768165111D
768165111DP Array/Network Resistor, Terminator, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DP
768165111DPSP Array/Network Resistor, Terminator, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DPSP
768165111DGSP Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768165111DGTR7 vs 768165111DGSP
768165111DPTR13 Array/Network Resistor, Terminator, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DPTR13
Part Number Description Manufacturer Compare
768165111DGSP Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768165111DGTR7 vs 768165111DGSP
768165111DGTR13 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768165111DGTR7 vs 768165111DGTR13
768165111DPTR Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DPTR
768165111DP Array/Network Resistor, Terminator, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DP
768165111D Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768165111DGTR7 vs 768165111D
768165111DGPTR13 Array/Network Resistor, Terminator, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DGPTR13
768165111DPTR13 Array/Network Resistor, Terminator, 2.3W, 110ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768165111DGTR7 vs 768165111DPTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 768165111DGTR7 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 768165111DGTR7 by CTS Corporation

Select Manufacturer
Which Manufacturer of 768165111DGTR7 would you like to use for your alert(s)?
  • Please alert me when 768165111DGTR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 768165111DGTR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 768165111DGTR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 768165111DGTR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 768165111DGTR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 768165111DGTR7 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: