Part Details for 768201333GPTR13 by CTS Corporation
Overview of 768201333GPTR13 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768201333GPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-768201333GPTR13
|
Mouser Electronics | Resistor Networks & Arrays 33Kohms 2% 19 Resistor | 0 |
|
$0.5570 | Order Now |
Part Details for 768201333GPTR13
768201333GPTR13 CAD Models
768201333GPTR13 Part Data Attributes
|
768201333GPTR13
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768201333GPTR13
CTS Corporation
Array/Network Resistor, Bussed, 3W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 33000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 13.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33000 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768201333GPTR13
This table gives cross-reference parts and alternative options found for 768201333GPTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768201333GPTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768201333GP | Array/Network Resistor, Bussed, 3W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT | CTS Corporation | 768201333GPTR13 vs 768201333GP |
768201333GTR13 | Array/Network Resistor, Bussed, 3W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP | CTS Corporation | 768201333GPTR13 vs 768201333GTR13 |
768201333GTR | RESISTOR, NETWORK, FILM, BUSSED, 3W, SURFACE MOUNT, 2254 | CTS Corporation | 768201333GPTR13 vs 768201333GTR |
768201333GTR7 | Array/Network Resistor, Bussed, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 | CTS Corporation | 768201333GPTR13 vs 768201333GTR7 |
768201333GPSP | Array/Network Resistor, Bussed, 3W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT | CTS Corporation | 768201333GPTR13 vs 768201333GPSP |
768201333GPTR7 | Array/Network Resistor, Bussed, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT | CTS Corporation | 768201333GPTR13 vs 768201333GPTR7 |
768201333G | Array/Network Resistor, Bussed, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 | CTS Corporation | 768201333GPTR13 vs 768201333G |
768201333GPTR | Array/Network Resistor, Bussed, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT | CTS Corporation | 768201333GPTR13 vs 768201333GPTR |