Part Details for 768205500FPTR13 by CTS Corporation
Overview of 768205500FPTR13 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768205500FPTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768205500FPTR13-ND
|
DigiKey | RES NTWRK 36 RES MULT OHM 20SOIC Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8054 | Buy Now |
DISTI #
768205500FPTR13
|
Avnet Americas | DUAL STD 220/330 - Tape and Reel (Alt: 768205500FPTR13) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.8447 / $2.1593 | Buy Now |
DISTI #
774-768205500FPTR13
|
Mouser Electronics | Resistor Networks & Arrays DUAL 81/130 RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | 19 Resistor Dual Terminator Network - 50 ohm (+/-) 1% - 100mW - SOIC-20 - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.7800 / $4.8600 | Buy Now |
DISTI #
768205500FPTR13
|
Avnet Americas | DUAL STD 220/330 - Tape and Reel (Alt: 768205500FPTR13) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.8447 / $2.1593 | Buy Now |