-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2550
|
Newark | Impact Ortho Dc 4X6 Open Sn 0.39 Pth |Molex 76850-1036 Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2400 | Buy Now |
DISTI #
0768501036
|
Avnet Americas | Conn Daughter Card RCP 72 POS 1.9mm/2.15mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0768501036) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Container: Tray | 0 |
|
RFQ | |
DISTI #
538-76850-1036
|
Mouser Electronics | High Speed / Modular Connectors Impact Ortho DC 4x6 Open Sn 0.39 PTH RoHS: Compliant | 0 |
|
$8.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1900 / $7.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76850-1036
Molex
Buy Now
Datasheet
|
Compare Parts:
76850-1036
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Material | COPPER ALLOY |