-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC1625A-A | Analog Devices | LTC4227CUFD-1 Demo Board: Dual |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9360
|
Newark | Molex |Molex 76855-1625 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Impact 3x6 Orthogonal Backplane Header - 54 Position - 1.9mm Pitch - Through Hole. RoHS: Compliant |
6552 Partner Stock |
|
$1.6900 / $2.9200 | Buy Now |
DISTI #
32759680
|
Verical | Conn Backplane HDR 54 POS 1.9mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 6552 |
|
$1.7000 / $1.9200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8517 |
|
RFQ | |
DISTI #
C1S549803810408
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 6552 |
|
$1.8800 / $2.3900 | Buy Now |
|
Master Electronics | Impact 3x6 Orthogonal Backplane Header - 54 Position - 1.9mm Pitch - Through Hole. RoHS: Compliant |
6552 Partner Stock |
|
$1.6900 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy