Part Details for 768613-1 by TE Connectivity
Overview of 768613-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768613-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3231
|
Newark | Stop, Cable |Amp Te Connectivity 768613-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2000 / $70.4000 | Buy Now |
DISTI #
3937-768613-1-ND
|
DigiKey | STOP, CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$111.8900 | Buy Now |
DISTI #
768613-1-ND
|
DigiKey | STOP, CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.6800 | Buy Now |
DISTI #
768613-1
|
Avnet Americas | STOP, CABLE - Bulk (Alt: 768613-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 11 Factory Stock |
|
$47.2000 / $56.8000 | Buy Now |
DISTI #
571-768613-1
|
Mouser Electronics | Bench Top Tools STOP CABLE | 0 |
|
$55.9900 / $68.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$48.7900 | Buy Now |
DISTI #
AMP768613-1
|
Heilind Electronics | STOP, CABLE | Americas - 0 in Stock |
|
$54.0000 / $60.0001 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$53.1900 / $70.4100 | Buy Now |
DISTI #
AMP768613-1
|
Interstate Connecting Components | STOP, CABLE | 0 |
|
$54.0000 / $60.0001 | Buy Now |
|
Powell Electronics | STOP, CABLE Min Qty: 1 | 7 |
|
$61.5400 | Buy Now |