-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, Right Angle, Press Fit Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X0321
|
Newark | Ipass Plus Hd Cage&rec 1X2 0.76Au Sn 12G |Molex 76866-1125 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7500 / $21.5200 | Buy Now |
DISTI #
0768661125
|
Avnet Americas | IPASS PLUS HD CAGE&REC 1X2 0.76AU SN 12G - Trays (Alt: 0768661125) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.0290 / $25.9374 | Buy Now |
DISTI #
0768661125
|
Avnet Americas | IPASS PLUS HD CAGE&REC 1X2 0.76AU SN 12G - Trays (Alt: 0768661125) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.0290 / $25.9374 | Buy Now |
DISTI #
538-76866-1125
|
Mouser Electronics | I/O Connectors iPassPls HD Cage&Rec 1x2 0.76Au Sn 12G RoHS: Compliant | 0 |
|
$20.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7900 / $20.5700 | Buy Now |
DISTI #
0768661125
|
Avnet Americas | IPASS PLUS HD CAGE&REC 1X2 0.76AU SN 12G - Trays (Alt: 0768661125) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.0290 / $25.9374 | Buy Now |
DISTI #
0768661125
|
Avnet Americas | IPASS PLUS HD CAGE&REC 1X2 0.76AU SN 12G - Trays (Alt: 0768661125) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$15.0290 / $25.9374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76866-1125
Molex
Buy Now
Datasheet
|
Compare Parts:
76866-1125
Molex
Telecom and Datacom Connector, Right Angle, Press Fit Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 250 Cycles | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.762 mm | |
Termination Type | PRESS FIT |