Part Details for 76IN368050H3J by KEMET Corporation
Overview of 76IN368050H3J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76IN368050H3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76IN368050H3J
|
TTI | Film Capacitors 250V 0.68uF 5% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.5420 | Buy Now |