Part Details for 76PR412050H3J by KEMET Corporation
Overview of 76PR412050H3J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76PR412050H3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76PR412050H3J
|
TTI | Film Capacitors 630V 1.2uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 384 Package Multiple: 128 Container: Tray | Americas - 0 |
|
$2.4900 / $3.2200 | Buy Now |