Part Details for 76QN31004030J by KEMET Corporation
Overview of 76QN31004030J by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 76QN31004030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76QN31004030J
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 600 V, 1 kV, ± 5%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R76QN31004030J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8634 / $1.0073 | Buy Now |
DISTI #
R76QN31004030J
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 600 V, 1 kV, ± 5%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R76QN31004030J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8634 / $1.0073 | Buy Now |
DISTI #
R76QN31004030J
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 600 V, 1 kV, ± 5%, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: R76QN31004030J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8634 / $1.0073 | Buy Now |
Part Details for 76QN31004030J
76QN31004030J CAD Models
76QN31004030J Part Data Attributes
|
76QN31004030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76QN31004030J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 27 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |