Part Details for 76TI222050H7J by KEMET Corporation
Overview of 76TI222050H7J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76TI222050H7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76TI222050H7J
|
TTI | Film Capacitors 1600V 0.022uF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1470 Package Multiple: 490 Container: Bulk | Americas - 0 |
|
$0.3040 / $0.3520 | Buy Now |