Part Details for 76TI2220JBH7J by KEMET Corporation
Overview of 76TI2220JBH7J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76TI2220JBH7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R76TI2220JBH7J
|
TTI | Film Capacitors .022UF 1600V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Bulk |
Americas - 12000 In Stock |
|
$0.3000 / $0.3120 | Buy Now |