Part Details for 76TR3150SE40J by KEMET Corporation
Overview of 76TR3150SE40J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 76TR3150SE40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6806
|
Newark | 0.15Μf 1600V |Kemet 76TR3150SE40J Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
2266-76TR3150SE40J-ND
|
DigiKey | 0.15 F 1600V Min Qty: 45 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
316 In Stock |
|
$1.6400 / $1.6700 | Buy Now |
Part Details for 76TR3150SE40J
76TR3150SE40J CAD Models
76TR3150SE40J Part Data Attributes
|
76TR3150SE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
76TR3150SE40J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.15uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |