There are no models available for this part yet.
Overview of 76UI0150SE40J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 76UI0150SE40J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R76UI0150SE40J
|
TTI | Film Capacitors 2k V 150 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Bulk | Americas - 0 |
|
$0.2490 | Buy Now |
CAD Models for 76UI0150SE40J by KEMET Corporation
Part Data Attributes for 76UI0150SE40J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for 76UI0150SE40J
This table gives cross-reference parts and alternative options found for 76UI0150SE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UI0150SE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI0150JM40J | Film Capacitor, | KEMET Corporation | 76UI0150SE40J vs R76UI0150JM40J |
R76UI0150GY40J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | 76UI0150SE40J vs R76UI0150GY40J |
R76UI0150CK40J | Film Capacitor, Polypropylene, 2000V, 0.00015uF, 7116 | KEMET Corporation | 76UI0150SE40J vs R76UI0150CK40J |
R76UI0150JB40J | Film Capacitor, | KEMET Corporation | 76UI0150SE40J vs R76UI0150JB40J |
76UI0150CK40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00015uF, 7116 | KEMET Corporation | 76UI0150SE40J vs 76UI0150CK40J |
R76UI0150JH40J | Film Capacitor, | KEMET Corporation | 76UI0150SE40J vs R76UI0150JH40J |
R76UI0150SE40J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00015uF, Through Hole Mount, 7116, RADIAL LEADED | KEMET Corporation | 76UI0150SE40J vs R76UI0150SE40J |
76UI0150JB40J | Film Capacitor, | KEMET Corporation | 76UI0150SE40J vs 76UI0150JB40J |
R76UI0150DQ40J | Film Capacitor, Polypropylene, 2000V, 0.00015uF, 7116 | KEMET Corporation | 76UI0150SE40J vs R76UI0150DQ40J |
76UI0150DQ40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.00015uF, 7116 | KEMET Corporation | 76UI0150SE40J vs 76UI0150DQ40J |