There are no models available for this part yet.
Overview of 77-1J-3211-09600 by Parker Chomerics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11L | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 77-1J-3211-09600 by Parker Chomerics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1944-77-1J-3211-09600-ND
|
DigiKey | SS3500 FOF 0.039X0.118IN 96" Min Qty: 800 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1135 | Buy Now |