There are no models available for this part yet.
Overview of 77-1N-3649-09600 by Parker Chomerics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3649EFE#TRPBF | Analog Devices | 60V, 4A Sync Buck Reg w/ R2R P | |
LTC3649IUFD#PBF | Analog Devices | 60V, 4A Sync Buck Reg w/ R2R P | |
LTC3649IFE#TRPBF | Analog Devices | 60V, 4A Sync Buck Reg w/ R2R P |
Price & Stock for 77-1N-3649-09600 by Parker Chomerics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1944-77-1N-3649-09600-ND
|
DigiKey | SOFT-SHIELD 3500, FOF, D-SHAPE Min Qty: 496 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5666 | Buy Now |