Part Details for 77-3405-0000-50006-0200 by Franz Binder GmbH & Co
Overview of 77-3405-0000-50006-0200 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77-3405-0000-50006-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25mm², 2 m |
15 In Stock |
|
$9.7100 / $21.9100 | Buy Now |
DISTI #
65003558
|
Verical | Cable Assembly Circular 2m 24AWG M8 Circular 6 Straight Min Qty: 4 Package Multiple: 2 Date Code: 2234 | Americas - 14 |
|
$16.0351 / $28.2345 | Buy Now |
|
Master Electronics | M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25mm², 2 m |
15 In Stock |
|
$9.7100 / $21.9100 | Buy Now |