Part Details for 77-7229 by MISC MIL-AERO
Overview of 77-7229 by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 77-7229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYM77-7229
|
Heilind Electronics | DUCT 78MM TEE CONN | Americas - 9 in Stock |
|
Buy Now | |
DISTI #
XYM77-7229
|
Interstate Connecting Components | DUCT 78MM TEE CONN | 28 |
|
Buy Now |