Part Details for 770-006S304W2 by Glenair Inc
Results Overview of 770-006S304W2 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770-006S304W2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AH7440
|
Newark | Heat Shrink Boot |Glenair 770-006S304W2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$67.3700 / $156.3600 | Buy Now |
|
DISTI #
3937-770-006S304W2-ND
|
DigiKey | HEATSHRINK BOOT BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
|
DISTI #
770-006S304W2
|
Avnet Americas | - Bulk (Alt: 770-006S304W2) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$95.1625 / $162.8667 | Buy Now |
|
DISTI #
654-770-006S304W2
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps SHRINK BOOTS - SHAPE MEMORY PRODUCTS RoHS: Compliant | 0 |
|
$75.1800 / $108.7500 | Order Now |
|
|
Onlinecomponents.com | Heat Shrink Flexible Lipped Adapter Boot ST Polyolefin Black Automotive RoHS: Compliant |
100 Partner Stock |
|
$23.1100 / $27.2000 | Buy Now |
|
DISTI #
90219710
|
Verical | Heat Shrink Molded Boot ST Polyolefin Black RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$32.6538 / $38.7821 | Buy Now |
|
DISTI #
71053096
|
Verical | Heat Shrink Molded Boot ST Polyolefin Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$38.7821 / $150.6410 | Buy Now |
|
DISTI #
GLE770-006S304W2
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY | 0 |
|
$91.0059 / $149.4541 | Buy Now |
|
DISTI #
770-006S304W2
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$167.3290 / $222.0910 | Buy Now RFQ |
Part Details for 770-006S304W2
770-006S304W2 CAD Models
770-006S304W2 Part Data Attributes
|
|
770-006S304W2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
770-006S304W2
Glenair Inc
Connector Accessory,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 2 Weeks | |
| Assembly Item Name | Boot Adapter | |
| Cable Entry-Max | 0.748 Inch | |
| Cable Entry-Min | 0.335 Inch | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Polyolefin | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -55 °C |