Part Details for 7700-12021-U041000 by Murrelektronik GmbH
Overview of 7700-12021-U041000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7700-12021-U041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-12021-U041000-ND
|
DigiKey | M12 MALE 0 WITH CABLE, TPE 4X22A Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.2800 | Buy Now |
DISTI #
867-770012021U041000
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 with cable, TPE 4x22AWG ye UL/CSA, ITC/PLTC 10m RoHS: Compliant | 0 |
|
$65.3500 | Order Now |
DISTI #
74066640
|
RS | Cable, M12 male, single-ended, A-Code, 4-pin, TPE yellow, 10.0m | Murrelektronik 7700-12021-U041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4500 | RFQ |
Part Details for 7700-12021-U041000
7700-12021-U041000 CAD Models
7700-12021-U041000 Part Data Attributes:
|
7700-12021-U041000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7700-12021-U041000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |