Part Details for 7700-A3021-UBB1000 by Murrelektronik GmbH
Overview of 7700-A3021-UBB1000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8770003EA | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700032A | Analog Devices | LATCHED CMOS 8-BIT MDAC | |
5962-87700012A | Analog Devices | 8-BIT CMOS DAC IC |
Price & Stock for 7700-A3021-UBB1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-A3021-UBB1000-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
5 In Stock |
|
$82.0465 / $101.8100 | Buy Now |
DISTI #
867-7700A3021UBB1000
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini (7/8) 3 pole, Female 0 w/ Cable, PVC 3x16AWG ye UL/CSA, STOOW 10m RoHS: Compliant | 0 |
|
$103.5100 | Order Now |
DISTI #
74066772
|
RS | Cable, 7/8in female, 3-pin, single-ended, PVC yellow, 16awg, 10.0m | Murrelektronik 7700-A3021-UBB1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$100.5000 | RFQ |