Part Details for 7700-A3031-UBB0300 by Murrelektronik GmbH
Overview of 7700-A3031-UBB0300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7700-A3031-UBB0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-A3031-UBB0300-ND
|
DigiKey | MINI (7/8) 3 POLE, FEMALE 90 W/ Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.5136 / $61.4400 | Buy Now |
DISTI #
867-7700A3031UBB0300
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini (7/8) 3 pole, Female 90 w/ Cable, PVC 3x16AWG ye UL/CSA, STOOW 3m RoHS: Compliant | 8 |
|
$62.4600 | Buy Now |
DISTI #
74066778
|
RS | Cable, 7/8in female 90deg., 3-pin, single-ended, PVC yellow, 16awg, 3.0m | Murrelektronik 7700-A3031-UBB0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6500 | RFQ |