There are no models available for this part yet.
Overview of 770000 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-00000RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs | |
10106117-7000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 7ACP PF, Right Angle, Header. | |
10108777-00002MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 770000 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y9052
|
Newark | Power Cord, Iec C13-Na Plug, 11Ft, 1.8A, Connector Type A:Iec 60320 C13, Connector Type B:Mains Plug, North America, Cable Length - Metric:3.4M, Current Rating:1.8A, Voltage Rating:110Vac, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Scs 770000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.9500 | Buy Now | |
DISTI #
770000-ND
|
DigiKey | POWER CORD IEC C-13 NA PLUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$15.9500 | Buy Now | |
DISTI #
517-770000
|
Mouser Electronics | AC Power Cords Power Cord, IEC C-13, North America Plug | 3 |
|
$15.1500 / $15.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8400 / $19.6500 | Buy Now | ||
DISTI #
548TE7700
|
Techni-Tool, Inc. | SCS 770000 Power Cord with North America Plug | 2 |
|
$15.9500 | Buy Now | |
DISTI #
548TE7700
|
TestEquity LLC | SCS 770000 Power Cord with North America Plug | 2 |
|
$15.9500 | Buy Now |
CAD Models for 770000 by SCS
Part Data Attributes for 770000 by SCS
770000
SCS
|
|
---|---|
Samacsys Manufacturer
|
SCS
|
Want to compare parts?
-
770000SCSVS
-