-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNLII IN-LNE PLUG HSG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0985
|
Newark | Pin & Socket Connectors 12 Matrix Plug |Amp Te Connectivity 770022-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9290 |
|
$1.3800 / $1.6800 | Buy Now |
DISTI #
92F9082
|
Newark | Plug And Socket Connector Housing, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 770022-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
A14245-ND
|
DigiKey | CONN PLUG HSG 12POS 2PC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
959 In Stock |
|
$1.0729 / $1.7800 | Buy Now |
DISTI #
770022-1
|
Avnet Americas | Conn Housing PL 12 POS 6.35mm ST Bulk - Bulk (Alt: 770022-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9355 / $1.1257 | Buy Now |
DISTI #
571-7700221
|
Mouser Electronics | Pin & Socket Connectors 12 MATRIX PLUG RoHS: Compliant | 1311 |
|
$1.0600 / $2.1500 | Buy Now |
|
Future Electronics | MATE-N-LOK II 12 Position Positive Lock Free Hanging Plug Housing Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 250Box |
|
$0.9800 / $1.2200 | Buy Now |
DISTI #
AMP770022-1
|
Heilind Electronics | 12P UMNLII IN-LNE PLUG HSG KIT | Americas - 3270 in Stock18750 On Order |
|
$1.1210 / $1.4170 | Buy Now |
|
Onlinecomponents.com | 12P UMNLII IN-LNE PLUG HSG KIT RoHS: Compliant |
38129 In Stock 15000 On Order |
|
$0.9180 / $1.3240 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | 770022-1 | 101 |
|
$0.7500 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770022-1
TE Connectivity
12P UMNLII IN-LNE PLUG HSG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 1.05 inch | |
Body Depth | 0.905 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770022-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770022-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2005255-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 770022-1 vs 2005255-1 |
1586848-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 770022-1 vs 1586848-1 |