-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL II CAP REAR 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6061
|
Newark | 04P Umnl Ii Cap Rear 94Vo Rohs Compliant: Yes |Amp Te Connectivity 770050-1 Min Qty: 7800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 | Buy Now |
DISTI #
A25194-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 7800 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3158 | Buy Now |
DISTI #
770050-1
|
Avnet Americas | Conn Housing RCP 4 POS 6.35mm Crimp ST Individual - Bulk (Alt: 770050-1) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Container: Bulk | 0 |
|
$0.3031 / $0.3319 | Buy Now |
DISTI #
571-770050-1
|
Mouser Electronics | Pin & Socket Connectors 04P UMNL II CAP REAR RoHS: Compliant | 3526 |
|
$0.3120 / $0.7700 | Buy Now |
DISTI #
72000177
|
RS | Connector, 04P Umnl Ii Cap Rear 94Vo | TE Connectivity 770050-1 RoHS: Not Compliant Min Qty: 7800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3560 / $0.3670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7800 Package Multiple: 2600 Container: Bag | 0Bag |
|
$0.2830 | Buy Now |
DISTI #
AMP770050-1
|
Heilind Electronics | 04P UMNL II CAP REAR 94VO | Americas - 0 in Stock |
|
$0.3401 / $0.3590 | Buy Now |
|
Onlinecomponents.com | 04P UMNL II CAP REAR 94VO RoHS: Compliant | 0 |
|
$0.2986 / $0.6254 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE AND/OR FEMALE, COMBINATION LINE CONNECTOR | 1 |
|
$0.6369 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE AND/OR FEMALE, COMBINATION LINE CONNECTOR | 15 |
|
$0.6692 / $0.8365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770050-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770050-1
TE Connectivity
04P UMNL II CAP REAR 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770050-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770050-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-480703-0 | 04P UMNL CAP HSG NATL | TE Connectivity | 770050-1 vs 2-480703-0 |
794939-1 | (794939-1) 04P MINI UMNL CAP HSG | TE Connectivity | 770050-1 vs 794939-1 |