-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL II CAP-FRONT 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3055
|
Newark | 06P Umnl Ii Cap-Front 94Vo Rohs Compliant: Yes |Amp Te Connectivity 770051-1 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 / $0.4970 | Buy Now |
DISTI #
36AC8303
|
Newark | Pin & Socket Connectors 06P Umnl Ii Cap-Fron |Amp Te Connectivity 770051-1 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 | Buy Now |
DISTI #
A25197-ND
|
DigiKey | CONN RCPT HSG 6POS UNIV Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3203 In Stock |
|
$0.3507 / $0.7000 | Buy Now |
DISTI #
770051-1
|
Avnet Americas | Conn Housing RCP 6 POS 6.35mm ST Front Piece - Bulk (Alt: 770051-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4244 / $0.4792 | Buy Now |
DISTI #
571-770051-1
|
Mouser Electronics | Pin & Socket Connectors 06P UMNL II CAP-FRON RoHS: Compliant | 1960 |
|
$0.4590 / $0.9900 | Buy Now |
DISTI #
72000384
|
RS | Connector, 06P Umnl Ii Cap-Front 94Vo | TE Connectivity 770051-1 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Box | 0Box |
|
$0.4030 | Buy Now |
DISTI #
AMP770051-1
|
Heilind Electronics | 06P UMNL II CAP-FRONT 94VO | Americas - 90 in Stock |
|
$0.4840 / $0.5186 | Buy Now |
|
Onlinecomponents.com | 06P UMNL II CAP-FRONT 94VO RoHS: Compliant |
1610 In Stock |
|
$0.3070 / $0.4270 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE AND/OR FEMALE, COMBINATION LINE CONNECTOR | 600 |
|
$0.3185 / $1.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770051-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770051-1
TE Connectivity
06P UMNL II CAP-FRONT 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.55 inch | |
Body Depth | 0.905 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770051-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770051-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1863025-1 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 770051-1 vs 1863025-1 |
1586887-1 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 770051-1 vs 1586887-1 |
1586860-1 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 770051-1 vs 1586860-1 |
794940-1 | (794940-1) 06P MINI UMNL CAP HSG | TE Connectivity | 770051-1 vs 794940-1 |
1-480705-2 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 770051-1 vs 1-480705-2 |