-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL II CAP REAR 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5726
|
Newark | 09P Umnl Ii Cap Rear 94Vo Rohs Compliant: Yes |Amp Te Connectivity 770054-1 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
A25199-ND
|
DigiKey | CONN RCPT HSG 9POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1800 In Stock |
|
$0.4638 / $0.8100 | Buy Now |
DISTI #
770054-1
|
Avnet Americas | Conn Housing RCP 9 POS 6.35mm ST Rear Piece - Bulk (Alt: 770054-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 15 Weeks, 4 Days Container: Bulk | 19800 Factory Stock |
|
$0.4187 / $0.4727 | Buy Now |
DISTI #
571-770054-1
|
Mouser Electronics | Pin & Socket Connectors 09P CAP REAR 94VO RoHS: Compliant | 10 |
|
$0.4830 / $0.9800 | Buy Now |
DISTI #
72000562
|
RS | Connector, 09P Umnl Ii Cap Rear 94Vo | TE Connectivity 770054-1 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Box | 0Box |
|
$0.3980 | Buy Now |
DISTI #
AMP770054-1
|
Heilind Electronics | 09P UMNL II CAP REAR 94VO | Americas - 0 in Stock |
|
$0.4775 / $0.5116 | Buy Now |
|
Onlinecomponents.com | 09P UMNL II CAP REAR 94VO RoHS: Compliant |
3608 In Stock 19800 Factory Stock |
|
$0.4796 / $0.9851 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 250 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | 770054-1 | 200 |
|
$0.5250 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770054-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770054-1
TE Connectivity
09P UMNL II CAP REAR 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |