-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL II CAP-FRONT 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C3179
|
Newark | 12P Umnl Ii Cap-Front 94Vo Rohs Compliant: Yes |Amp Te Connectivity 770055-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5570 / $0.5810 | Buy Now |
DISTI #
A25202-ND
|
DigiKey | CONN RCPT HSG 12POS UNIV Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1690 In Stock |
|
$0.5002 / $0.9600 | Buy Now |
DISTI #
770055-1
|
Avnet Americas | Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount Front Piece - Bulk (Alt: 770055-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4962 / $0.5602 | Buy Now |
DISTI #
571-770055-1
|
Mouser Electronics | Pin & Socket Connectors 12P UMNL II CAP- FRONT 94VO RoHS: Compliant | 1065 |
|
$0.5720 / $1.1600 | Buy Now |
DISTI #
72000497
|
RS | Connector, 12P Umnl Ii Cap-Front 94Vo | TE Connectivity 770055-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4710 | Buy Now |
DISTI #
AMP770055-1
|
Heilind Electronics | 12P UMNL II CAP-FRONT 94VO | Americas - 0 in Stock |
|
$0.5658 / $0.6063 | Buy Now |
|
Onlinecomponents.com | 12P UMNL II CAP-FRONT 94VO RoHS: Compliant |
2271 In Stock |
|
$0.4615 / $0.7769 | Buy Now |
|
Quest Components | 12 CONTACT(S), MALE AND/OR FEMALE, COMBINATION LINE CONNECTOR | 110 |
|
$0.3570 / $1.1900 | Buy Now |
DISTI #
770055-1
|
TTI | Pin & Socket Connectors 12P UMNL II CAP- FRONT 94VO Min Qty: 2000 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770055-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770055-1
TE Connectivity
12P UMNL II CAP-FRONT 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 0.905 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770055-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770055-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1604941-1 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 770055-1 vs 1-1604941-1 |
1586854-1 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 770055-1 vs 1586854-1 |