-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL II CAP REAR 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C3177
|
Newark | 12P Umnl Ii Cap Rear 94Vo Rohs Compliant: Yes |Amp Te Connectivity 770056-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.5340 | Buy Now |
DISTI #
A25203-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1216 In Stock |
|
Buy Now | |
DISTI #
770056-1
|
Avnet Americas | Conn Housing RCP 12 POS 6.35mm ST Rear Piece - Bulk (Alt: 770056-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4060 / $0.4584 | Buy Now |
DISTI #
571-7700561
|
Mouser Electronics | Pin & Socket Connectors 12 MATRIX CAR REAR RoHS: Compliant | 254 |
|
$0.4680 / $0.9500 | Buy Now |
DISTI #
72000446
|
RS | Connector, 12P Umnl Ii Cap Rear 94Vo | TE Connectivity 770056-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3860 | Buy Now |
DISTI #
AMP770056-1
|
Heilind Electronics | 12P UMNL II CAP REAR 94VO | Americas - 0 in Stock |
|
$0.4630 / $0.4961 | Buy Now |
|
Onlinecomponents.com | 12P UMNL II CAP REAR 94VO RoHS: Compliant |
720 In Stock |
|
$0.3973 / $0.7329 | Buy Now |
|
Quest Components | 20 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | 292 |
|
$0.3150 / $1.0500 | Buy Now |
DISTI #
770056-1
|
TTI | Pin & Socket Connectors 12 MATRIX CAR REAR Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3510 / $0.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770056-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770056-1
TE Connectivity
12P UMNL II CAP REAR 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 770011-6; 770512-6; 770012-6; 770416-6; 770009-1, CAP | |
Body Breadth | 0.8 inch | |
Body Depth | 0.845 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |