| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/30608BFX | SRI International Sarnoff | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7700601FA vs M38510/30608BFX |
| 7700601FX | Texas Instruments | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7700601FA vs 7700601FX |
| SNJ54LS165W-10 | Texas Instruments | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7700601FA vs SNJ54LS165W-10 |
| M38510/30608BFX | Texas Instruments | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7700601FA vs M38510/30608BFX |
| 54LS165FMQB | Texas Instruments | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7700601FA vs 54LS165FMQB |
| M38510/30608SFX | Texas Instruments | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7700601FA vs M38510/30608SFX |
| M38510/30608BFA | Motorola Semiconductor Products | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7700601FA vs M38510/30608BFA |
| SN54LS165AW | Texas Instruments | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7700601FA vs SN54LS165AW |
| M38510/30608BFA | Texas Instruments | Check for Price | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7700601FA vs M38510/30608BFA |
Part Details for 7700601FA by Texas Instruments
Results Overview of 7700601FA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7700601FA Information
7700601FA by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 7700601FA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 |
Price & Stock for 7700601FA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16 | 7070 |
|
RFQ |
US Tariff Estimator: 7700601FA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7700601FA Part Data Attributes
|
|
7700601FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7700601FA
Texas Instruments
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, Complementary Output, TTL, CDFP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Cfp-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Siso Operation Also Available | |
| Count Direction | Right | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F16 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 15000000 Hz | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 30 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 63 Ns | |
| Qualification Status | Qualified | |
| Schmitt Trigger | No | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.73 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for 7700601FA
This table gives cross-reference parts and alternative options found for 7700601FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7700601FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.