Part Details for 770082 by SCS
Overview of 770082 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0451
|
Newark | Dissipative Roll Mat, Green, 2.5 X50 , Mat Type:Floor, Mat Colour:Green, Mat Material:Rubber, Ground Terminals:Snap, Length:50Ft, External Width:2.5Ft, Thickness:1.65Mm, Surface Resistivity Mm:-, Mat Features:Dissipative 2 Layer Rohs Compliant: Yes |Scs 770082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$903.1400 | Buy Now |
DISTI #
SCP723-ND
|
DigiKey | TABLE MAT RUBBER GRN 50' X 2.5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$860.1300 | Buy Now |
DISTI #
517-770082
|
Mouser Electronics | Anti-Static Control Products Mat Roll, Rubber, R3, Green, 30'' X 50' | 0 |
|
$903.1400 | Order Now |
DISTI #
71348604
|
RS | MAT ROLL, RUBBER, R3, GREEN, 30'' x 50' | SCS 770082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$1,147.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$827.0500 / $870.5800 | Buy Now |
DISTI #
10030437
|
Techni-Tool, Inc. | SCS 770082 Mat Roll, Rubber, R3, Green, 30in x 50ft | 0 |
|
$903.1400 | Buy Now |
DISTI #
10030437
|
TestEquity LLC | SCS 770082 Mat Roll, Rubber, R3, Green, 30in x 50ft | 0 |
|
$903.1400 | Buy Now |
Part Details for 770082
770082 CAD Models
770082 Part Data Attributes
|
770082
SCS
Buy Now
|
Compare Parts:
770082
SCS
|
Samacsys Manufacturer | SCS |