-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P .093 COMM P&S RECPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3389
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Commercial 0.093" Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:5.03Mm, For Use With:0.093" Commercial Pin And Socket Connectors, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 770088-1 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 | Buy Now |
DISTI #
A25538-ND
|
DigiKey | CONN RCPT HSG 6POS 5.03MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1511 In Stock |
|
$0.2422 / $0.3500 | Buy Now |
DISTI #
770088-1
|
Avnet Americas | Conn Housing RCP 6 POS 5.03mm ST Individual - Bulk (Alt: 770088-1) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2403 / $0.2713 | Buy Now |
DISTI #
571-7700881
|
Mouser Electronics | Pin & Socket Connectors RECPT 6P FREE HNG w/o detent lock RoHS: Compliant | 6557 |
|
$0.2420 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 4200 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.2280 | Buy Now |
DISTI #
AMP770088-1
|
Heilind Electronics | 06P .093 COMM P&S RECPT HSG | Americas - 18 in Stock |
|
$0.2850 / $0.2936 | Buy Now |
|
Onlinecomponents.com | 06P .093 COMM P&S RECPT HSG RoHS: Compliant |
13432 In Stock |
|
$0.2326 / $0.3567 | Buy Now |
|
Quest Components | 82 |
|
$0.4800 / $0.8000 | Buy Now | |
DISTI #
770088-1
|
TTI | Pin & Socket Connectors RECPT 6P FREE HNG w/o detent lock RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.2390 | Buy Now |
DISTI #
AMP770088-1
|
Interstate Connecting Components | 06P .093 COMM P&S RECPT HSG | 6 |
|
$0.2850 / $0.2936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770088-1
TE Connectivity
06P .093 COMM P&S RECPT HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, RECEPTACLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.03 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |