Part Details for 770092 by SCS
Overview of 770092 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8211
|
Newark | 2-Layer Rubber Mat, 2.5 X 50 , Blue, Mat Type:Floor, Mat Colour:Blue, Mat Material:Rubber, Ground Terminals:Snap, Length:50Ft, External Width:2.5Ft, Thickness:1.6Mm, Surface Resistivity Mm:-, Mat Features:Dissipative 2 Layer Rohs Compliant: Yes |Scs 770092 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$903.1400 | Buy Now |
DISTI #
SCP753-ND
|
DigiKey | TABLE MAT RUBBER BLUE 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$860.1300 | Buy Now |
DISTI #
517-770092
|
Mouser Electronics | Anti-Static Control Products Mat Roll, Rubber, R3, Dark Blue, 30'' X 50' | 0 |
|
$903.1400 | Order Now |
DISTI #
71348613
|
RS | MAT ROLL, RUBBER, R3, DARK BLUE, 30'' x 50' | SCS 770092 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$882.9100 / $939.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$900.7200 / $953.9400 | Buy Now |
DISTI #
SCS-770092
|
Techni-Tool, Inc. | SCS 770092 Mat Roll, Rubber R3, Dark Blue, 30" x 50' | 1 |
|
$903.1400 | Buy Now |
DISTI #
SCS-770092
|
TestEquity LLC | SCS 770092 Mat Roll, Rubber R3, Dark Blue, 30" x 50' | 1 |
|
$903.1400 | Buy Now |
Part Details for 770092
770092 CAD Models
770092 Part Data Attributes
|
770092
SCS
Buy Now
|
Compare Parts:
770092
SCS
|
Samacsys Manufacturer | SCS |