-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P .093 COMM P&S RECPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1005
|
Newark | 12P .093 Comm P&s Recpt |Amp Te Connectivity 770098-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $0.7000 | Buy Now |
DISTI #
94C5779
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Commercial 0.093" Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:5.03Mm, For Use With:0.093" Commercial Pin And Socket Connectors, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 770098-1 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
DISTI #
A25528-ND
|
DigiKey | CONN RCPT HSG 12POS 5.03MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2100 In Stock |
|
$0.3476 / $0.6100 | Buy Now |
DISTI #
770098-1
|
Avnet Americas | Conn Housing RCP 12 POS 5.03mm ST Individual - Bulk (Alt: 770098-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Bulk | 4200 Factory Stock |
|
$0.3027 / $0.3417 | Buy Now |
DISTI #
571-7700981
|
Mouser Electronics | Pin & Socket Connectors RECPT 12P DETENT LK matrix RoHS: Compliant | 2065 |
|
$0.3200 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Box | 0Box |
|
$0.2880 | Buy Now |
DISTI #
AMP770098-1
|
Heilind Electronics | 12P .093 COMM P&S RECPT | Americas - 0 in Stock |
|
$0.3590 / $0.3699 | Buy Now |
|
Onlinecomponents.com | 12P .093 COMM P&S RECPT RoHS: Compliant |
1109 In Stock 4200 Factory Stock |
|
$0.3775 / $0.8079 | Buy Now |
DISTI #
80355731
|
Verical | Conn Housing RCP 12 POS 5.03mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1746 | Americas - 1100 |
|
$0.5559 / $1.1221 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 340 |
|
$0.2025 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770098-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770098-1
TE Connectivity
12P .093 COMM P&S RECPT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, RECEPTACLE | |
Body Depth | 0.865 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN/GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.03 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |