770101472
CTS Corporation
Description: Array/Network Resistor, Bussed, Cermet, 1.66W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP

Overview of 770101472 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 770101472 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 9 1943
  • 9 $0.5625
  • 37 $0.3656
  • 138 $0.2109
  • 476 $0.1800
  • 1,029 $0.1575
$0.1575 / $0.5625 Buy Now

CAD Models for 770101472 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 770101472 by CTS Corporation

770101472
CTS Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Package Description
SIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.15 W
First Element Resistance
4700 Ω
JESD-609 Code
e0
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
9
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
25.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.41 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.66 W
Rated Temperature
25 °C
Resistance
4700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 770101472
    CTS Corporation
    Array/Network Resistor, Bussed, Cermet, 1.66W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
    VS

Alternate Parts for 770101472

This table gives cross-reference parts and alternative options found for 770101472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770101472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
770101472P Array/Network Resistor, Bussed, Cermet, 1.4W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT CTS Corporation 770101472 vs 770101472P
Part Number Description Manufacturer Compare
CSC10A014K70GEK Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies 770101472 vs CSC10A014K70GEK
CSC10A014K70GDA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies 770101472 vs CSC10A014K70GDA
CSC10A01472G Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10 Vishay Intertechnologies 770101472 vs CSC10A01472G
770101472P Array/Network Resistor, Bussed, Cermet, 1.4W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT CTS Corporation 770101472 vs 770101472P
CSC10A014K70GPA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Vishay Intertechnologies 770101472 vs CSC10A014K70GPA
CSC10A014K70GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT Vishay Intertechnologies 770101472 vs CSC10A014K70GEJ

Related Parts for 770101472

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 770101472 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 770101472 by CTS Corporation

Select Manufacturer
Which Manufacturer of 770101472 would you like to use for your alert(s)?
  • Please alert me when 770101472 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 770101472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 770101472 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 770101472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 770101472.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 770101472 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: